37-position, male pin receptacle for general circular connector applications. Features a straight, wall-mount panel mount with flange and electroless nickel plated aluminum shell. Contacts are copper alloy with gold plating, rated for a wide operating temperature range of -65°C to 200°C. This shielded, environment-resistant component utilizes crimp termination and adheres to MIL-DTL-38999 Series III standards.
Amphenol TVPS00RF-25-37PB technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 46.4mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-25-37PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.