
This 37-position circular connector features a silver housing and an aluminium shell with electroless nickel finish. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is designed for panel, flanges, and wall mounting and is shielded for electromagnetic interference protection. It is compliant with the MIL-DTL-38999 Series III, Tri-Start TV series and is environment resistant.
Amphenol TVPS00RF-25-37SA-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-25-37SA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.