Environmentally resistant circular receptacle connector featuring 43 positions and 43 contacts. Constructed with an aluminum body plated in electroless nickel, it utilizes copper alloy contacts with gold plating for superior conductivity. Designed for straight orientation and panel/wall mounting with flanges, this shielded connector operates within a temperature range of -65°C to 200°C and employs crimp termination.
Amphenol TVPS00RF-25-43P technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 46.4mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-25-43P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.