Shielded, environment-resistant circular receptacle connector featuring 56 crimp-style copper alloy contacts with gold plating. This straight orientation, panel mount component boasts an aluminum body with electroless nickel plating, silver housing color, and a maximum operating temperature of 200°C. Designed for general applications, it offers a secure connection with a depth of 46.4mm and length of 32.77mm.
Amphenol TVPS00RF-25-4PA-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 46.4mm |
| Gender | Receptacle |
| Housing Color | Silver |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Orientation | Straight |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-25-4PA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.