Amphenol TVPS00RF-25-61SN-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tri-Start MIL-DTL-38999 Series III |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-25-61SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.