99-position male circular connector with straight, wall-mount receptacle design. Features a durable aluminum shell and body, with copper alloy contacts plated in gold for superior conductivity. This environment-resistant connector is shielded and meets MIL-DTL-38999 Series III specifications. Operating temperature range from -65°C to 200°C, with electroless nickel plating.
Amphenol TVPS00RF-25-7P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 99 |
| Number of Positions | 99 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-25-7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.