Amphenol TVPS00RF-25-90SC-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Mount | Wall |
| Number of Contacts | 46 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-25-90SC-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.