
This circular connector receptacle features a straight, panel-mount design with 6 positions and 6 crimp-style contacts. Constructed with an aluminum body plated in electroless nickel, it offers robust environmental resistance and a maximum operating temperature of 200°C. Contacts are made of copper alloys with gold plating for superior conductivity. The connector is shielded and designed for wall mounting with flanges.
Amphenol TVPS00RF-9-35P technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Depth | 24.1mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-9-35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
