This 2-contact circular connector features a crimp termination method and is designed for wall mount applications. It has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 550VDC. The connector is suitable for use in a variety of environments, including those with high temperatures and high voltage requirements.
Amphenol TVPS00RF-9-94PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVPS00RF-9-94PC to view detailed technical specifications.
No datasheet is available for this part.