Amphenol TVPS00RK-15-5S-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RK-15-5S-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.