This 26-contact receptacle connector features a gold-plated copper alloy contact material and an aluminium body. It is designed for wall mounting and is available in bulk packaging. The connector is not radiation hardened and is not compliant with SVHC regulations. It meets RoHS compliance standards. The connector is available in a single unit quantity.
Amphenol TVPS00RK-17-26P-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RK-17-26P-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.