Amphenol TVPS00RK-25-20SA-LC technical specifications.
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 30 |
| Plating | Stainless Steel |
| Series | TV 38999 III |
| Shell Material | Stainless Steel |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TVPS00RK-25-20SA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.