Environmentally resistant circular receptacle connector featuring 24 positions and 24 contacts. This straight, shielded connector utilizes gold-plated copper alloy contacts for reliable mating. Constructed with a stainless steel shell and body material, it offers a wide operating temperature range from -65°C to 200°C. Designed for panel or flange mounting, it employs crimp termination.
Amphenol TVPS00RK-25-24S technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 46.4mm |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RK-25-24S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.