The TVPS00RK-25-61BC is a 61-position shielded circular connector from Amphenol, featuring a stainless steel shell with a passivated finish. It is designed for panel and flange mounting and is resistant to various environments. The connector has a circular contact shape with a crimp contact type and is available in bulk packaging.
Amphenol TVPS00RK-25-61BC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 61 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RK-25-61BC to view detailed technical specifications.
No datasheet is available for this part.