Circular connector, receptacle gender, with 61 positions and 61 contacts. Features a straight orientation and crimp termination. Constructed with a stainless steel shell and body material of aluminum, offering environmental resistance and shielding. Mating contact finish is gold over copper alloy or copper, with a maximum operating temperature of 200°C and a minimum of -65°C. Mounts via panel, flanges, or wall.
Amphenol TVPS00RK-25-61S technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 46.4mm |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RK-25-61S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.