
Circular receptacle connector, size 15, featuring 4 male pin contacts with gold plating over copper alloy. This straight, panel-mount connector is constructed with a stainless steel shell and aluminum body, offering environmental resistance and a maximum operating temperature of 200°C. Designed to MIL-DTL-38999 Series III standards, it is shielded and utilizes crimp termination.
Amphenol TVPS00RK15-4P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Stainless Steel |
| Shell Size | 15 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RK15-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
