The TVPS00RK21-41HCLC is a 41-contact circular connector designed for flange mounting. It features a maximum voltage rating of 850VDC and 600VAC, with a maximum current rating of 7.5A. The connector operates within a temperature range of -65°C to 200°C. It is suitable for use in applications requiring high voltage and current handling.
Amphenol TVPS00RK21-41HCLC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVPS00RK21-41HCLC to view detailed technical specifications.
No datasheet is available for this part.