Amphenol TVPS00RS-17-8P technical specifications.
| Contact Plating | Gold |
| Depth | 33.7mm |
| Features | Shielded |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TVPS00RS-17-8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.