Amphenol TVPS00RS-21-35S technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 79 |
| Contact Gender | FEMALE |
| Manufacturer Series | TVPS00RS |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol TVPS00RS-21-35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.