Amphenol TVPS02RF-19-11SA technical specifications.
| Contact Plating | Gold |
| Depth | 36.9mm |
| Gender | Female |
| Length | 26.04mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Box |
| Number of Contacts | 11 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Shell Plating | Electroless Nickel |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS02RF-19-11SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.