Amphenol TVS01RF-11-2PA technical specifications.
| Contact Plating | Gold |
| Depth | 20.32mm |
| Gender | Female |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Electroless Nickel |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS01RF-11-2PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.