Amphenol TVS01RF-25-11PA-LC technical specifications.
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 11 |
| Plating | Electroless Nickel |
| Series | TV 38999 III |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TVS01RF-25-11PA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.