
The TVS01RF-25-35PC is a shielded receptacle connector with 128 positions, made from aluminium with copper contacts and gold plating. It features a free-hanging mount and crimp termination. The connector is resistant to various environments and operates within a temperature range of -65°C to 200°C. It is compliant with the MIL-DTL-38999 Series III and Tri-Start TV series standards.
Amphenol TVS01RF-25-35PC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS01RF-25-35PC to view detailed technical specifications.
No datasheet is available for this part.