Amphenol TVS06RB-13-08SN-W88 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Number of Contacts | 8 |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RB-13-08SN-W88 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.