Amphenol TVS06RB-19-11SB technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 11 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol TVS06RB-19-11SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.