This shielded circular connector features a silver housing with a copper alloy contact material and gold plating. It is designed for free-hanging mounting and is resistant to various environments. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
Amphenol TVS06RF-11-2BA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF-11-2BA to view detailed technical specifications.
No datasheet is available for this part.