
Circular connector with 6 female contacts, designed for cable mounting with a straight orientation. Features a durable aluminum shell with electroless nickel plating, and copper alloy contacts plated with gold for optimal conductivity. This environment-resistant connector operates across a wide temperature range of -65°C to 200°C and meets MIL-DTL-38999 Series III specifications. It is RoHS compliant and shielded for enhanced performance.
Amphenol TVS06RF-11-98S technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF-11-98S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.