This cable mount connector features a male gender, straight orientation, and a crimp termination. The connector is made from aluminium with copper contacts that are gold plated. It has six contacts and is packaged in bulk. The connector is not radiation hardened and is not SVHC compliant.
Amphenol TVS06RF-11-98S(453) technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF-11-98S(453) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.