Amphenol TVS06RF-13-04SC L/C technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF-13-04SC L/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.