
This shielded cable mount connector features a aluminium body and gold contact plating, with a maximum operating temperature range of -65°C to 200°C. It has 10 contacts and positions, and is rated for environment resistant applications. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TVS06RF-13-98SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVS06RF-13-98SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
