
Circular connector, male, 37 positions, straight orientation, designed for cable mounting with a free-hanging configuration. Features a robust aluminum body with electroless nickel plating and shielded construction. Contacts are copper alloy with gold plating, ensuring reliable mating with a gold contact finish. Operates across a wide temperature range from -65°C to 200°C, with a length of 31.34mm. Termination is via crimp, and the connector is RoHS compliant and environment resistant.
Amphenol TVS06RF-15-35SB technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF-15-35SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.