Circular connector, male gender, featuring 4 positions and 4 contacts with crimp termination. Constructed with an aluminum body and shell, plated with electroless nickel, and equipped with copper alloy contacts plated in gold. This environment-resistant component is designed for cable mounting, offers a straight orientation, and operates within a temperature range of -65°C to 200°C. It adheres to MIL-DTL-38999 Series III standards and is RoHS compliant.
Amphenol TVS06RF-15-4P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF-15-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.