Circular connector, male gender, featuring 5 positions and 5 contacts. This straight, cable mount connector utilizes crimp termination and is constructed with an aluminum shell and body, both plated with electroless nickel. It offers a wide operating temperature range from -65°C to 200°C and meets MIL-DTL-38999 Series III, Tri-Start™ TV specifications. The copper alloy contacts are gold plated for enhanced conductivity and durability.
Amphenol TVS06RF-15-5P technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVS06RF-15-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.