5-position, straight, female circular connector for cable mounting. Features a robust aluminum shell with electroless nickel plating, designed for MIL-DTL-38999 Series III applications. Copper alloy contacts with gold plating ensure reliable connections, operating within a temperature range of -65°C to 200°C. This shielded, environment-resistant connector utilizes crimp termination and is RoHS compliant.
Amphenol TVS06RF-15-5S technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Size | 15 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF-15-5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.