26-position, male circular connector with straight orientation and crimp termination. Features a durable aluminum shell with electroless nickel plating, copper alloy contacts with gold plating, and a shielded design. Rated for environment resistance and operates within a temperature range of -65°C to 200°C. Compliant with MIL-DTL-38999 Series III, Tri-Start™ TV standards. Mounts via cable for free-hanging applications.
Amphenol TVS06RF-17-26P technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Size | 17 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF-17-26P to view detailed technical specifications.
No datasheet is available for this part.
