
This circular connector, a straight plug with 26 male crimp contacts, features a durable aluminum body with electroless nickel plating and a silver housing. Designed for demanding environments, it offers a wide operating temperature range from -65°C to 200°C and is shielded for signal integrity. Built to MIL-DTL-38999 Series III standards, this connector is RoHS compliant and suitable for free-hanging, cable-mounted applications.
Amphenol TVS06RF-17-26P-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF-17-26P-LC to view detailed technical specifications.
No datasheet is available for this part.
