Shielded, environment-resistant circular connector featuring 55 male contacts with gold-plated copper alloy construction. This straight, cable-mount component offers a 5A current rating and 500V voltage rating, operating across a temperature range of -65°C to 200°C. Designed to MIL-DTL-38999 Series III standards, it boasts an electroless nickel-plated aluminum shell in size 17 for robust performance.
Amphenol TVS06RF-17-35PD technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 17 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF-17-35PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.