This circular connector features 39 SKT contacts and 39 PL contacts, with a crimp termination method. It has a straight body orientation and is designed for cable mount applications. The connector operates over a temperature range of -65°C to 200°C and is rated for a maximum voltage of 850VDC or 600VAC.
Amphenol TVS06RF-21-39SELC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 39 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 39 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVS06RF-21-39SELC to view detailed technical specifications.
No datasheet is available for this part.