The TVS06RF-21-41SN is a 41-contact circular connector with SKT gender, suitable for crimp termination. It features a straight body orientation and is designed for cable mount applications. The connector operates within a temperature range of -65°C to 200°C and has a maximum voltage rating of 850VDC or 600VAC.
Amphenol TVS06RF-21-41SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVS06RF-21-41SN to view detailed technical specifications.
No datasheet is available for this part.