Amphenol TVS06RF-21-41SN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TVS06RF-21-41SN-LC to view detailed technical specifications.
No datasheet is available for this part.