This crimp contact features a copper alloy contact material with a gold plating, a circular contact shape, and a crimp contact type. It is housed in a shielded, aluminium shell with an electroless nickel finish. The contact is designed for free hanging mounting and is rated for operation in a temperature range of -65°C to 200°C.
Amphenol TVS06RF-21-75AE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF-21-75AE to view detailed technical specifications.
No datasheet is available for this part.