Amphenol TVS06RF-23-14SB technical specifications.
| Mount | Cable |
| Number of Contacts | 14 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVS06RF-23-14SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.