
Circular connector with 100 male contacts, straight orientation, and crimp termination. Features a robust aluminium shell with electroless nickel plating, designed for cable mounting and free hanging applications. Operates across a wide temperature range from -65°C to 200°C, meeting MIL-DTL-38999 Series III standards. This shielded, environment-resistant component is RoHS compliant.
Amphenol TVS06RF-23-35PB technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF-23-35PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.