
Straight plug circular connector, MIL-DTL-38999 Series III, Tri-Start™ TV, featuring 53 contacts with gold-plated copper alloy contacts. This aluminum body connector offers a silver color and electroless nickel shell finish, rated for environmental resistance and operating temperatures from -65°C to 200°C. Designed for cable mounting with a shielded configuration and solder termination.
Amphenol TVS06RF-23-53SA technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVS06RF-23-53SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.