
53-position, female circular connector with straight orientation and crimp termination. Features a composite shell with electroless nickel plating and an aluminum body also plated with electroless nickel. Designed for cable mounting with a free-hanging configuration, this MIL-DTL-38999 Series III, Tri-Start™ TV connector offers a maximum operating temperature of 200°C and a minimum of -65°C. It is shielded and environment-resistant, utilizing copper and copper alloy contacts with gold plating.
Amphenol TVS06RF-23-54SA technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Composite |
| Shell Plating | Electroless Nickel |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF-23-54SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
