
This 55-position shielded circular connector features a 23 shell size, made from aluminium, with a gold-plated copper alloy contact. It is designed for free-hanging or cable mounting and operates within a temperature range of -65°C to 200°C. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is rated for environment-resistant applications.
Amphenol TVS06RF-23-55P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Size | 23 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVS06RF-23-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
