
This 19-contact shielded circular connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series from Amphenol. It features a body made of aluminium with electroless nickel plating and copper contacts with gold plating. The connector is rated for operation between -65°C and 200°C and is available in bulk packaging. It is not radiation hardened and is not compliant with RoHS or Reach SVHC regulations.
Amphenol TVS06RF-25-19PA technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVS06RF-25-19PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.