Amphenol TVS06RF-25-24PD technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 24 |
| Contact Gender | MALE |
| Manufacturer Series | TVS06RF |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol TVS06RF-25-24PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.