Shielded, environment-resistant circular connector with 37 male pin contacts, featuring a straight, cable mount orientation. Constructed with an aluminum shell and body, both plated with electroless nickel, and male copper alloy contacts with gold plating. Designed for a wide operating temperature range of -65°C to 200°C and compliant with MIL-DTL-38999 Series III, Tri-Start™ TV standards. Termination is via crimp, and the shell size is 25.
Amphenol TVS06RF-25-37PB technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVS06RF-25-37PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.