
37-position, straight, male circular connector with female contacts. Features a Series III, Tri-Start™ TV design, MIL-DTL-38999 compliance, and an aluminium shell with electroless nickel plating. Contacts are copper alloy with gold plating, suitable for cable mounting with crimp termination. Operates within a temperature range of -65°C to 200°C, offering environmental resistance and shielding.
Amphenol TVS06RF-25-37SA technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF-25-37SA to view detailed technical specifications.
No datasheet is available for this part.